27E895
TE Connectivity / P&B BrandRelay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
27E895
Alias/AKA:
2-1419106-7
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
TE Connectivity / P&B Brand part 27E895 is a reliable and efficient relay socket that is designed for use in medical applications. This socket is constructed from glass-filled polyester material, ensuring durability and resistance to harsh environmental conditions. With screw terminal connections, it allows for easy and secure wiring. The 2-pole design of this socket makes it suitable for various medical equipment and systems. It is compatible with DIN rail mounting, making installation hassle-free. Trust in the quality and performance of TE Connectivity / P&B Brand part 27E895 relay socket for seamless operation in medical settings.
Product Highlights:
- Socket
- K10 Series
- Number of Poles = 2
- Terminal Type = Screw, DIN Rail Snap-Mount
- Without Grounding Provision
Search Keywords:
27E895
IN STOCK:
1,131
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$8.43
$84.300
30
$8.21
$246.300
50
$8.09
$404.500
100
$7.77
$777.000
250
$7.64
$1,910.000
500
$7.52
$3,760.000
1,000
+
$7.41
$7,410.000
Product Guides