Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
35C320A
Alias/AKA:
7-1393159-7
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Enclosure - Pl, Ku, Plc, Cl.
Search Keywords:
35C320A
IN STOCK:
264
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$1.56
$31.200
25
$1.49
$37.250
100
$1.41
$141.000
432
$1.34
$578.880
1,000
+
$1.16
$1,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640917-1
Quick Disconnect Terminal - PIDG FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm...
640919-1
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14...
DX6R3E-02
Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin
MS3106A16-10S
Circular Connector Plug - Female Sockets - 3 Position - 16-10 Shell Size - Threaded - MS31...
KRP-11A-12
Electromechanical Relay 12VAC 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay