help desk software

435-212-101

TE Connectivity / P&B Brand

Circuit Breaker - 1 Pole - 12A - 250VAC - 50VDC.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
435-212-101
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Circuit Breaker - 1 Pole - 12A - 250VAC - 50VDC.
Search Keywords:
435212101
  This product is discontinued, but still in stock
IN STOCK: 85
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$153.80
$153.800
10
$135.15
$1,351.500
25 +
$124.32
$3,108.000
Tools/3D Models