help desk software
DATA SHEET

9-1393028-3

TE Connectivity / P&B Brand

IDC-24F = PCB MONT,24V DC Logic-DC I/P .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
9-1393028-3
Alias/AKA:
IDC-24F
RoHS:
No
HTS:
8536200020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Electromechanical
Maximum Input Voltage:
-32,32 VDC
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
IDC-24F = PCB MONT,24V DC Logic-DC I/P
Product Highlights:
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • IDC Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 0.05 Amps.
Search Keywords:
913930283
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models