9-1393028-5
TE Connectivity / P&B BrandPower Relay - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 30VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
9-1393028-5
Alias/AKA:
IDCM-15A
RoHS:
Yes
COO:
IN
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Maximum Input Voltage:
-60,60 VDC
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The 9-1393028-5 is power relay with dimensions: 43.6 x 10.3 x 25.5 mm [ 1.717 x .406 x 1.004 in ]. Operating temperature range is from -30°C to 80°C.
Search Keywords:
913930285
This product is discontinued, but still in stock
IN STOCK:
50
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$41.36
$41.360
10
$28.91
$289.100
25
$25.88
$647.000
50
$25.09
$1,254.500
100
$24.84
$2,484.000
150
$24.59
$3,688.500
200
+
$24.35
$4,870.000
Tools/3D Models