C93402
TE Connectivity / P&B BrandSignal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
C93402
Alias/AKA:
1462000-7
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
12.4 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part C93402 is a Signal Relay designed for automotive applications. It operates on 12VDC and can handle a current of up to 2A. With a DPDT configuration and a compact size of 20.2mm x 10mm x 11mm, this relay is suitable for through-hole mounting. It is perfect for various automotive applications that require reliable signal switching.
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords:
C93402
This product is discontinued, but still in stock
IN STOCK:
7,725
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.49
$87.250
100
$3.44
$344.000
250
$3.39
$847.500
500
$3.29
$1,645.000
1,000
$2.94
$2,940.000
2,500
$2.89
$7,225.000
5,000
$2.85
$14,250.000
7,500
+
$2.81
$21,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
1-534237-8
20 MODII VRT SR CE 100/115
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
3-640706-1
SL 156 CONTACT LP
5499913-4
A/L UNIV HDR 20P RA SHT LAT