C93416
TE Connectivity / P&B BrandSignal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
C93416
Alias/AKA:
3-1462000-1
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
TE Connectivity / P&B Brand part C93416 is a reliable signal relay designed for automotive applications. With a compact design measuring 20.2mm in length, 10mm in width, and 11mm in height, this relay can easily fit in tight spaces and withstand harsh conditions. It operates with a supply voltage of 5VDC and has a contact rating of 2A, making it suitable for a wide range of control and switching applications. The DPDT configuration provides versatility and flexibility in circuit design. This through-hole mounted relay ensures secure and stable connections. Trust TE Connectivity / P&B Brand part C93416 for your automotive signal relay needs.
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 A
Search Keywords:
C93416
This product is discontinued, but still in stock
IN STOCK:
4,813
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$2.746
$68.650
100
$2.706
$270.600
250
$2.679
$669.750
500
$2.652
$1,326.000
1,000
$2.626
$2,626.000
1,500
$2.599
$3,898.500
2,000
+
$2.573
$5,146.000
Product Guides