C93418
TE Connectivity / P&B BrandSignal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
C93418
Alias/AKA:
3-1462000-7
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
16.67 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The TE Connectivity / P&B brand part C93418 is a compact and reliable signal relay designed for automotive applications. With a 12VDC coil voltage and a 2A switching capacity, this relay features a double-pole, double-throw configuration. Measuring just 20.2mm x 10mm x 11mm, this through-hole technology (THT) relay is perfect for use in tight spaces. Trust the TE Connectivity / P&B brand for high-quality and durable automotive components.
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords:
C93418
This product is discontinued, but still in stock
IN STOCK:
14,942
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.979
$99.475
100
$3.709
$370.900
250
$3.498
$874.500
500
$3.358
$1,679.000
1,000
$3.224
$3,224.000
1,500
$3.192
$4,788.000
2,000
+
$3.160
$6,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
N3504
Connector Accessories Mounting Nut
1825057-3
DIP / SIP Switch - 4 Circuits - Slide - Through Hole - SPST - 24 VDC - 100 mA.
SDA08H0B
Low Profile DIP
ADE0804
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
21SM1-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...