C93419
TE Connectivity / P&B BrandSignal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
C93419
Alias/AKA:
4-1462000-1
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The TE Connectivity / P&B brand part C93419 is a versatile signal relay designed for automotive applications. With a compact form factor of 20.2mm x 10mm x 11mm, this relay is capable of handling a maximum current of 2A, making it ideal for a wide range of signal switching tasks. It features a double-pole double-throw (DPDT) configuration, allowing for increased flexibility in circuit design. This relay operates at a voltage of 24VDC, ensuring compatibility with standard automotive electrical systems. With through-hole technology (THT), it can be easily mounted onto a printed circuit board (PCB) for quick and secure installation. Trust in the reliability and performance of TE Connectivity / P&B brand part C93419 for your automotive signal relay needs.
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords:
C93419
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
886
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.801
$95.025
100
$3.745
$374.500
250
$3.708
$927.000
500
$3.671
$1,835.500
1,000
$3.634
$3,634.000
1,500
$3.598
$5,397.000
2,000
+
$3.562
$7,124.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747236-4
15 MSFL PLUG RA 318 (IN,FM)
5207953-3
Jackscrew Socket For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP
3051/1-RD005
Hook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
1-329631-2
JAM NUT, PLATED
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal...