C93431
TE Connectivity / P&B BrandSignal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
C93431
Alias/AKA:
6-1462000-1
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
22.86 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part C93431 is a reliable and versatile signal relay designed for automotive applications. With a coil voltage of 24VDC and a contact rating of 2A, this DPDT (double pole double throw) relay can handle various signal switching tasks efficiently. Its compact dimensions of 20.2mm x 10mm x 11mm make it ideal for space-constrained automotive installations. Featuring through-hole technology (THT), this signal relay provides secure and robust connections to ensure long-lasting performance. Whether used in automotive communication systems or control modules, the TE Connectivity / P&B Brand part C93431 is a dependable choice.
Product Highlights:
- C934 / MT2 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1.25 Amps.
Search Keywords:
C93431
This product is discontinued, but still in stock
IN STOCK:
2,752
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$9.68
$242.000
100
$9.54
$954.000
250
$9.39
$2,347.500
500
$9.25
$4,625.000
1,000
$4.88
$4,880.000
1,500
$3.36
$5,040.000
2,000
+
$3.29
$6,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
936139-1
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Gray Bag Automotive
XF3M-2015-1B
Conn FFC/FPC Connector F 20 POS 0.5mm Solder RA SMD T/R
0431173551
Snap On Free Hanging Ferrite Core - 220Ohm @ 100MHz - ID 0.740" Dia (18.80mm) - OD 1.150" ...
PXD10-24WD12
Dual Output DC-DC Converter - 10W - ±12VDC - Input: 9 to 36VDC - PCB Mount - 2x1 inch Foot...