help desk software
DATA SHEET

C93432

TE Connectivity / P&B Brand

Signal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
C93432
Alias/AKA:
6-1462000-2
RoHS:
Yes
HTS:
8536410030
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
42.86 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
TE Connectivity / P&B Brand part C93432 is a high-quality signal relay designed for automotive applications. With a 12VDC rating and a 2A current capacity, this relay is built to handle demanding electrical systems in vehicles. It features a DPDT (double pole, double throw) configuration, ensuring versatile switching capabilities. The relay has a compact size, measuring 20.2mm x 10mm x 11mm, making it suitable for space-constrained installations. With through-hole technology (THT), it offers ease of assembly and secure mounting on a circuit board. This reliable relay is an essential component for automotive electronics, providing efficient and dependable switching performance.
Product Highlights:
  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 A
Search Keywords:
C93432
  This product is discontinued, but still in stock
IN STOCK: 39
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.93
$123.250
100
$4.01
$401.000
250
$3.93
$982.500
500
$3.85
$1,925.000
1,000
$3.78
$3,780.000
2,500
$3.73
$9,325.000
5,000
$3.67
$18,350.000
7,500 +
$3.62
$27,150.000
Older Equivalent
6-1462000-2
6-1462000-2
VIEW PRODUCT
Tools/3D Models