CB-1005B-70
TE Connectivity / P&B BrandTime Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
CB-1005B-70
Alias/AKA:
1393136-5
RoHS:
No
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
1.8 to 180 sec
Life Cycle:
Discontinued
Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket
Product Highlights:
- CB Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords:
CB1005B70
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$178.16
$178.160
2
$163.77
$327.540
3
$162.14
$486.420
4
+
$158.70
$634.800
Product Guides