Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
CSL-38-30010
Alias/AKA:
1-1393138-6
RoHS:
No
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Mounting:
Plug in
Category:
Solid State Hybrid Voltage Sensor
Dimension:
61.11 x 42.24 x 91.84 mm
Operating Temperature:
-10 to 55 °C
Life Cycle:
Discontinued
Solid State Hybrid Voltage Sensor
Product Highlights:
- CS Series
- Sensor
- Pick-Up = 20 - 30 V
- Drop-Out = 18 - 28 V
- DC Actuating System
Search Keywords:
CSL3830010
This product is discontinued, but still in stock
IN STOCK:
112
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$739.00
$739.000
3
$718.00
$2,154.000
5
+
$705.00
$3,525.000
DOWNLOADS