Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IAC-5A
Alias/AKA:
1393028-5
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
240,240 VDC|VAC
Maximum Input Voltage:
280,280 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
AC Input Module
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- IAC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 Amps.
Search Keywords:
IAC5A
IN STOCK:
111
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$24.10
$24.100
10
$20.86
$208.600
25
$20.54
$513.500
50
$20.23
$1,011.500
100
$19.93
$1,993.000
150
$19.63
$2,944.500
200
+
$18.22
$3,644.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
RD-65A
AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W
OA109AP-22-1TBXC
AC Fan - 120 x 120 x 38mm - XC - 230VAC - 22W - 3300 RPM - 131 CFM - 47dB - Terminals - Ba...
A22EM01
Pushbutton Switch - SPST-NC - On-Off - 10A, 110VAC/24VDC - Twist Reset Operation - IP65 - ...
KU363N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 60A/600V