IACM-24A
TE Connectivity / P&B BrandI/O Module Relays Input Module 240VDC/240VAC 6mA 4000Vrms Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IACM-24A
Alias/AKA:
8-1393028-4
RoHS:
Yes
HTS:
8541409500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
240,240 VDC|VAC
Maximum Input Voltage:
280,280 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
The 8-1393028-4 is power relay with dimensions: 43.6 x 10.3 x 25.5 mm [ 1.717 x .406 x 1.004 in ]. Operating temperature range is from -30°C to 80°C.
Search Keywords:
IACM24A
IN STOCK:
28
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$57.28
$57.280
10
$56.42
$564.200
25
$55.57
$1,389.250
50
$54.74
$2,737.000
100
$28.98
$2,898.000
150
$20.39
$3,058.500
200
+
$19.99
$3,998.000
Product Guides