IACM-5
TE Connectivity / P&B BrandSolid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IACM-5
Alias/AKA:
1-1393028-0
RoHS:
Yes
HTS:
8536410030
COO:
IN
ECCN:
EAR99
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
120,120 VDC|VAC
Maximum Input Voltage:
140,140 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Solid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- IACM Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 Amps.
Search Keywords:
IACM5
IN STOCK:
0
On Order:
590
can ship 9/6/24
MOQ for out of Stock Qty:
50
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
1
$33.68
$33.680
10
$24.89
$248.900
25
$22.37
$559.250
50
$21.37
$1,068.500
100
$20.41
$2,041.000
150
$20.21
$3,031.500
200
+
$19.84
$3,968.000
DOWNLOADS