IDC-24F
TE Connectivity / P&B BrandI/O Module Relays Input Module 68mA 4000Vrms Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IDC-24F
Alias/AKA:
9-1393028-3
RoHS:
No
HTS:
8536200020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
N/A
Maximum Input Voltage:
-32,32 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole
Product Highlights:
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- IDC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 Amps.
Search Keywords:
IDC24F
This product has been discontinued by the supplier
Product Guides