IDC-5F
TE Connectivity / P&B BrandI/O Module Relays Input Module 68mA 4000Vrms Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IDC-5F
Alias/AKA:
9-1393028-4
RoHS:
No
HTS:
8544429090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
N/A
Maximum Input Voltage:
-32,32 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The 9-1393028-4 is power relay with dimensions: 43.1 x 15.2 x 31.7 mm [ 1.697 x .598 x 1.248 in ]. Operating temperature rangeis from -30°C to 80°C.
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- IDC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 A
Search Keywords:
IDC5F
This product is discontinued, but still in stock
IN STOCK:
46
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$53.33
$53.330
10
$52.53
$525.300
25
$51.74
$1,293.500
50
$50.97
$2,548.500
100
$26.98
$2,698.000
150
$18.99
$2,848.500
200
+
$18.61
$3,722.000
Product Guides