help desk software
DATA SHEET

IDCM-5A

TE Connectivity / P&B Brand

I/O Module Relays Input Module 34mA 4000Vrms Thru-Hole .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IDCM-5A
Alias/AKA:
9-1393028-9
RoHS:
No
HTS:
8541409500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
N/A
Maximum Input Voltage:
-60,60 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The 9-1393028-9 ia a solid state power relay type. Input voltage is 10-60 VDC. Logic voltage is 5 VDC. Output voltage rating is 30 VDC. Output current rating is 0.05 A. Relay mounting type : printed circuit board.
Product Highlights:
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • IDCM Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 0.05 Amps.
Search Keywords:
IDCM5A
  This product is discontinued, but still in stock
IN STOCK: 41
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.57
$40.570
10
$28.16
$281.600
25
$24.93
$623.250
50
$24.25
$1,212.500
100
$23.89
$2,389.000
150
$23.53
$3,529.500
200 +
$23.17
$4,634.000
Tools/3D Models