help desk software
DATA SHEET

IM01GR

TE Connectivity / P&B Brand

Signal Relay 3VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Automotive .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM01GR
Alias/AKA:
1462037-1
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
Gull Wing
Coil Current:
46.88 mA
Contact Form:
2 Form C
The TE Connectivity / P&B IM01GR is a compact and high-performance signal relay designed for automotive applications. Featuring a double-pole double-throw (DPDT) configuration, this relay provides reliable switching capabilities for various circuit control functions. With a low operating voltage of 3VDC and a maximum current rating of 2A, it is ideal for use in automotive electronics. This relay is surface-mountable, making it suitable for automated assembly processes, and has a compact footprint of 10mm x 7.5mm x 5.65mm, allowing for space-efficient designs. Trust in the TE Connectivity / P&B IM01GR to deliver exceptional performance and durability in automotive applications.
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 3 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords:
IM01GR
IN STOCK: 70,344
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.20
$220.000
250
$2.14
$535.000
500
$2.11
$1,055.000
1,000
$2.08
$2,080.000
3,000
$2.04
$6,120.000
5,000
$1.48
$7,400.000
8,000
$1.22
$9,760.000
10,000 +
$1.20
$12,000.000
Tools/3D Models