IM03JR
TE Connectivity / P&B BrandSignal Relay 5VDC 2A DPDT(10x6x5.65)mm SMD Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM03JR
Alias/AKA:
1-1462037-6
RoHS:
Yes
HTS:
8536410030
COO:
PT
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
J Legs
Coil Current:
28.1 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part IM03JR is a compact and reliable signal relay designed for automotive applications. With a small size of 10x6x5.65mm, this relay provides a compact solution for space-constrained automotive electronics systems.Operating at a voltage of 5VDC, this relay can handle a current of up to 2A, making it suitable for a wide range of automotive signal switching applications. The DPDT (Double Pole Double Throw) configuration allows for versatile and flexible signal routing.Designed for surface mount installation, this relay offers a convenient and space-saving solution for automotive electronics assembly. Its SMD (Surface Mount Device) technology ensures high reliability and secure connections.With its automotive-grade quality and robust construction, the IM03JR signal relay from TE Connectivity / P&B Brand is an excellent choice for automotive applications that require high-performance signal switching in a compact package.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
IM03JR
IN STOCK:
9,348
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.30
$230.000
250
$2.24
$560.000
500
$2.21
$1,105.000
1,000
$2.17
$2,170.000
3,000
$2.13
$6,390.000
5,000
$2.09
$10,450.000
8,000
$2.05
$16,400.000
10,000
+
$2.02
$20,200.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0845-2R1T-E4
Magjack Connector - 2 Port - RJ45 - 10/100/1000 Base-T - AutoMDIX - 90° Angle (Right) - Th...
ERA-2AED103X
Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
5-1634503-1
BNC Str PCB Skt 50Ohm Nickel Pltd
AQY2C1R6PX
Solid State Relay 0.2mA 2.5V DC-IN 0.75A 30V AC/DC-OUT 4-Pin TSON T/R
AQY2C1R2PX
Relay SSR 0.2mA 2.5V AC/DC-IN 0.3A 40V DC-OUT 4-Pin TSON T/R