help desk software
DATA SHEET

IM06NS

TE Connectivity / P&B Brand

Signal Relay 12VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM06NS
Alias/AKA:
1-1462038-6
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
PC Pin
Coil Current:
11.67 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part IM06NS is a highly reliable signal relay designed for automotive applications. It has a voltage rating of 12VDC and a current rating of 2A, making it suitable for various signal switching tasks. This through-hole technology (THT) relay features a DPDT contact configuration, providing flexibility in connectivity options. With a compact size of 10mm x 5.7mm x 5.8mm, it can be easily incorporated into tight spaces. With its robust construction and automotive-grade performance, the IM06NS relay ensures dependable and efficient signal switching operations.
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords:
IM06NS
IN STOCK: 15,510
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.494
$24.940
100
$1.797
$179.700
250
$1.716
$429.000
500
$1.699
$849.500
1,000
$1.682
$1,682.000
3,000
$1.665
$4,995.000
5,000
$1.648
$8,240.000
8,000 +
$1.546
$12,368.000
Tools/3D Models