IM21GR
TE Connectivity / P&B BrandSignal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM21GR
Alias/AKA:
2-1462039-6
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
Gull Wing
Coil Current:
16.7 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part IM21GR is a high-performance signal relay designed specifically for automotive applications. It features a compact size of 10x7.5x5.65mm, making it ideal for space-constrained environments. This relay has a double-pole double-throw (DPDT) configuration and can handle up to 2A of current at 3VDC. Its surface-mount device (SMD) design ensures easy and secure installation on PCBs. With its reliable performance and automotive-grade construction, the IM21GR is a trusted choice for various automotive electronic systems.
Search Keywords:
IM21GR
IN STOCK:
2,687
Can Ship immediately
On Order:
3,000
can ship 11/21/24
Minimum Order:
100
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
100
$2.559
$255.900
250
$2.478
$619.500
500
$2.420
$1,210.000
1,000
$2.395
$2,395.000
3,000
$2.371
$7,113.000
5,000
$2.348
$11,740.000
8,000
$2.324
$18,592.000
10,000
+
$2.301
$23,010.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CAT16-203J4LF
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave...
6-87756-8
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Fini...
SSL-LX3059IGW-CA
LED panel mount indicator - LED PMI 3 mm – Red/Green - 30 mcd - 2 pins - Bicolor - 20 mA
87456-6
10 MODIV HSG DR MRKD .100CL
53048-1210
Conn Shrouded Header HDR 12 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray