IM22GR
TE Connectivity / P&B BrandSignal Relay 4.5VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM22GR
Alias/AKA:
2-1462039-7
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
Gull Wing
Coil Current:
11.11 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part IM22GR is a high-quality signal relay designed for automotive applications. It has a compact size of 10x7.5x5.65mm and operates at a voltage of 4.5VDC. With a double-pole, double-throw (DPDT) configuration, this relay is capable of handling up to 2A of current. It is surface mount device (SMD) compatible, making it easy to integrate into circuit boards. This reliable and durable relay is ideal for use in automotive electronics, providing seamless switching and control.
Search Keywords:
IM22GR
IN STOCK:
3,347
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
100
$2.608
$260.800
250
$2.566
$641.500
500
$2.540
$1,270.000
1,000
$2.515
$2,515.000
3,000
$2.490
$7,470.000
5,000
$2.465
$12,325.000
8,000
$2.440
$19,520.000
10,000
+
$2.416
$24,160.000
Product Guides