IM22TS
TE Connectivity / P&B BrandSignal Relay 4.5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM22TS
Alias/AKA:
2-1462039-8
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
PC Pin
Coil Current:
11.11 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part IM22TS is a reliable and high-performance signal relay designed for automotive applications. With a compact and durable design, this relay is capable of handling up to 2A of current at 4.5VDC. Its double-pole double-throw (DPDT) configuration allows for enhanced flexibility in signal routing. The relay features through-hole technology (THT) mounting, ensuring easy installation and secure connection. With compact dimensions of 10mm x 6mm x 5.65mm, this relay is perfect for space-constrained automotive applications where reliability and efficient signal switching are crucial.
Search Keywords:
IM22TS
IN STOCK:
2,256
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.224
$26.120
50
$3.517
$175.850
100
$3.444
$344.400
250
$3.394
$848.500
500
$3.360
$1,680.000
1,000
$3.326
$3,326.000
3,000
$3.293
$9,879.000
5,000
+
$3.260
$16,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5227726-3
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - Phosphor Bronze.
108-0750-001
Assembly, Banana Plug, Uninsulated Hex Body, Threaded Stud, Solder Lug
142-0901-811
SMA Plug to Plug Assembly, Adapter
1835
Metal Binding Post - 10-32 Post Thread - 0.375" Hex Head Shape.
415-0029-M3.0
CABLE ASSEMBLY,STR SMA PLUG TO STR SMA PLUG, RG 316, 3000mm/ 118.1"