IM23GR
TE Connectivity / P&B BrandSignal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM23GR
Alias/AKA:
2-1462039-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
Gull Wing
Coil Current:
10 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand IM23GR is a compact and reliable signal relay that is designed specifically for automotive applications. With a 5VDC coil voltage and a 2A switching current, this DPDT relay is perfect for controlling various electrical signals in vehicles. Its small size (10x7.5x5.65mm) makes it suitable for space-constrained automotive systems. This surface-mount device offers high performance and long-term reliability in demanding automotive environments. Whether you need to switch lights, sensors, or other signal circuits in your vehicle, the IM23GR is an excellent choice.
Search Keywords:
IM23GR
IN STOCK:
4,502
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$2.24
$224.000
250
$2.20
$550.000
500
$2.17
$1,085.000
1,000
$2.14
$2,140.000
3,000
$2.11
$6,330.000
5,000
$2.07
$10,350.000
8,000
$2.04
$16,320.000
10,000
+
$2.01
$20,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747841-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Plug - Through Hole - Front Metal Shell - ...
5-102618-4
12 MODII HDR DRST SHRD .100CL
HFW4A1201K00
General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 4A Contact - 28VDC Switchi...
5103311-1
A/L LOW PRO HDR 10P RA BLACK
IM07GR
Signal Relay - DPDT (2 Form C) - 24VDC Coil - 200 mW Coil Power - 2A Contact - 250VAC/220V...