IM23TS
TE Connectivity / P&B BrandSignal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM23TS
Alias/AKA:
3-1462039-0
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
PC Pin
Coil Current:
10 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part IM23TS is a compact and reliable signal relay designed for automotive applications. With a 5VDC coil voltage, this double-pole double-throw (DPDT) relay can handle up to 2A of current. Its small size, measuring 10x6x5.65mm, makes it ideal for space-constrained installations. This through-hole technology (THT) relay offers excellent performance and durability, making it suitable for various automotive signal switching needs.
Search Keywords:
IM23TS
IN STOCK:
10,458
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$4.809
$24.045
50
$2.696
$134.800
100
$2.608
$260.800
250
$2.546
$636.500
500
$2.498
$1,249.000
1,000
$2.424
$2,424.000
3,000
$2.400
$7,200.000
5,000
+
$2.376
$11,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
5-747913-2
D-Sub Connector - Receptacle - Female Sockets - 25 Positions - 2 Rows - Shell Size 3 (B) -...
ST484-U1
Relay Socket - 8 POS - PCB Thru-Hole
20J1R0E
Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
1758021
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...