IM43GR
TE Connectivity / P&B BrandSignal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM43GR
Alias/AKA:
5-1462037-9
RoHS:
Yes
HTS:
8536490050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
Gull Wing
Coil Current:
20 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part IM43GR is a compact and versatile signal relay designed for automotive applications. With a coil voltage of 5VDC and a current rating of 2A, this relay offers reliable switching performance in a compact form factor measuring only 10x7.5x5.65mm. Featuring a DPDT (double-pole, double-throw) configuration, it allows for flexible control of electrical circuits. Designed for surface mount technology (SMT), this relay is easy to integrate onto PCBs for automotive systems. With its automotive-grade durability and high-quality construction, the IM43GR signal relay is an excellent choice for demanding automotive applications.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
IM43GR
IN STOCK:
7,668
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$1.27
$317.500
500
$1.25
$625.000
1,000
$1.23
$1,230.000
3,000
$1.21
$3,630.000
5,000
$1.19
$5,950.000
8,000
$1.17
$9,360.000
10,000
$1.16
$11,600.000
15,000
+
$1.14
$17,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RJHSE538A02
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port
52271-0469
Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
25-7500
F FEMALE TO BNC MALE ADAPTER
54104-5033
Easy-On FFC/FPC Connector - 50 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top...