IMB06CTS
TE Connectivity / P&B BrandSignal Relay 12VDC 2A SPST-NO( (10mm 6mm 5.65mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IMB06CTS
Alias/AKA:
1462041-6
RoHS:
Yes
HTS:
8536410020
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 6 x 5.7 mm
Termination Style:
PC Pin
Coil Current:
11.67 mA
Contact Form:
1 Form A
The TE Connectivity / P&B Brand part IMB06CTS is a highly reliable signal relay designed for various electronic applications. It offers a 12VDC coil voltage and a SPST-NO contact configuration, allowing for efficient switching of signals. With a compact size of 10mm by 6mm by 5.65mm, this through-hole mountable relay is perfect for space-constrained designs. It can handle a maximum load of 2A, ensuring reliable performance even in demanding environments. Trust TE Connectivity / P&B Brand's IMB06CTS to provide excellent signal switching capabilities and long-lasting durability.
Search Keywords:
IMB06CTS
IN STOCK:
2,183
Can Ship immediately
On Order:
2,000
can ship 12/4/24
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.200
$26.000
50
$4.034
$201.700
100
$3.775
$377.500
250
$3.337
$834.250
500
$3.132
$1,566.000
1,000
$2.956
$2,956.000
3,000
$2.927
$8,781.000
5,000
+
$2.897
$14,485.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides