Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IMC03GR
Alias/AKA:
1462042-8
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Maximum Current Rating:
2 A
Dimension:
10 x 6 x 5.7 mm
TE Connectivity / P&B Brand part IMC03GR is a high-quality signal relay designed to reliably handle up to 2A of current at 5VDC. This compact and efficient relay is perfect for various applications where a small but powerful relay is needed. With its superior performance and durability, it ensures smooth and uninterrupted signal transmission. Whether used in telecommunications, industrial controls, or automotive systems, the IMC03GR signal relay will deliver exceptional performance, making it the perfect choice for your electrical and electronic needs.
Search Keywords:
IMC03GR
IN STOCK:
23,086
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$2.09
$2.090
100
$1.90
$190.000
250
$1.88
$470.000
500
$1.85
$925.000
1,000
$1.82
$1,820.000
3,000
$1.79
$5,370.000
5,000
$1.77
$8,850.000
8,000
$1.74
$13,920.000
10,000
+
$1.71
$17,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY211G2SX
Solid State Relay 50mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP T/R
000-46650-51RFX
RF Connector Accessory - BNC Terminator Plug - 50 Ohm - Maximum Frequency 1 GHz - Brass.
EG4208
Slide Switch - 4PDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin ...
SDA03H1BD
Low Profile DIP
TR1/6125TD5-R
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 T/R CSA/UL