IMC03TS
TE Connectivity / P&B BrandElectromechanical Relay 5VDC 178Ohm 2A SPDT (10x6x5.65)mm THT Signal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IMC03TS
Alias/AKA:
1462042-7
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
The TE Connectivity / P&B Brand part IMC03TS is a compact and versatile electromechanical relay designed for various signal switching applications. With a voltage rating of 5VDC and a coil resistance of 178 Ohm, this relay offers reliable performance and efficient power consumption. It features a single-pole double-throw (SPDT) configuration, allowing it to establish connections between two different electrical circuits. With a small form factor of 10x6x5.65mm, it can fit into tight spaces on printed circuit boards. This through-hole technology (THT) relay has a maximum contact current rating of 2A, making it suitable for low to medium current switching tasks. Whether used in industrial control systems, telecommunications equipment, or automotive applications, the IMC03TS relay ensures quick and accurate signal routing with its dependable switching capabilities.
Search Keywords:
IMC03TS
IN STOCK:
4,704
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
5
$3.73
$18.650
50
$2.45
$122.500
100
$2.41
$241.000
250
$2.38
$595.000
500
$2.34
$1,170.000
1,000
$2.30
$2,300.000
3,000
$2.27
$6,810.000
5,000
+
$2.24
$11,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ADE0804
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
AQZ404
Solid State Relay 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
08-3518-10
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
2100HT-102-H-RC
Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
AH165-TGLW22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...