JWD-107-3
TE Connectivity / P&B BrandReed Relay 12VDC 1.2KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWD-107-3
Alias/AKA:
1393771-4
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 12VDC 1.2KOhm 0.5A SPST-NO( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords:
JWD1073
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
25
Available in less than min:
1
MOQ for out of Stock Qty:
1000
Multiple:
25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$9.834
$9.834
25
$8.940
$223.500
250
$8.760
$2,190.000
500
$8.670
$4,335.000
1,000
$8.590
$8,590.000
2,000
$8.500
$17,000.000
3,000
$8.420
$25,260.000
4,000
+
$8.330
$33,320.000
Product Guides