JWD-107-5
TE Connectivity / P&B BrandReed Relay 5/6VDC 500Ohm 0.5A SPST-NO(19.56x8.22x8)mm THT Dry Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWD-107-5
Alias/AKA:
1393771-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5,6 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NO(19.56x8.22x8)mm THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- With Coil Suppression Diode
Search Keywords:
JWD1075
IN STOCK:
1,182
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
25
$10.43
$260.750
50
$9.83
$491.500
100
$9.62
$962.000
250
$9.48
$2,370.000
500
$9.33
$4,665.000
1,000
+
$9.19
$9,190.000
Product Guides