help desk software
DATA SHEET

JWD-171-17

TE Connectivity / P&B Brand

Reed Relay 5/6VDC 500Ohm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWD-171-17
Alias/AKA:
1-1393771-1
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5,6 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 5/6VDC 500Ohm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • JWD/JWS Series
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
  • Contact Current Rating = .5 Amps.
Search Keywords:
JWD17117
IN STOCK: 2,311
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
83 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.92
$43.920
25
$43.26
$1,081.500
50
$42.62
$2,131.000
125
$41.98
$5,247.500
250
$22.15
$5,537.500
375
$15.24
$5,715.000
500 +
$14.93
$7,465.000
Tools/3D Models