JWD-171-20
TE Connectivity / P&B BrandReed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWD-171-20
Alias/AKA:
1-1393771-3
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- With Coil Suppression Diode
Search Keywords:
JWD17120
IN STOCK:
2,883
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
25
$12.90
$322.500
50
$12.70
$635.000
100
$12.51
$1,251.000
200
+
$12.32
$2,464.000
Product Guides