JWD-172-161
TE Connectivity / P&B BrandReed Relay 12VDC 1KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWD-172-161
Alias/AKA:
2-1393771-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
28 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 12VDC 1KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- With Coil Suppression Diode
Search Keywords:
JWD172161
IN STOCK:
220
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$46.73
$46.730
10
$46.02
$460.200
25
$45.33
$1,133.250
50
$44.65
$2,232.500
63
$43.98
$2,770.740
125
$23.47
$2,933.750
188
$16.47
$3,096.360
250
+
$16.14
$4,035.000
Product Guides