JWS-117-1
TE Connectivity / P&B BrandReed Relay 5VDC 500Ohm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWS-117-1
Alias/AKA:
3-1393771-2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 A
Search Keywords:
JWS1171
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1,000
$9.04
$9,040.000
2,000
$8.95
$17,900.000
3,000
$8.86
$26,580.000
4,000
+
$8.77
$35,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides