JWS-117-3
TE Connectivity / P&B BrandReed Relay 12VDC 530Ohm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWS-117-3
Alias/AKA:
3-1393771-4
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
The TE Connectivity / P&B Brand part JWS-117-3 is a high-quality Reed Relay designed for medical applications. It features a voltage rating of 12VDC, a coil resistance of 530Ohm, and a maximum switching current of 0.5A. This SPST-NO (Single Pole Single Throw - Normally Open) relay has compact dimensions of 20.32mm x 6.6mm x 7.8mm, making it suitable for use in tight spaces. With through-hole technology (THT) and dry contact construction, this reliable relay ensures excellent performance and durability in medical equipment.
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
JWS1173
IN STOCK:
3,139
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1600
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$34.06
$170.300
500
$33.55
$16,775.000
1,000
$33.05
$33,050.000
1,600
$32.55
$52,080.000
3,200
$16.62
$53,184.000
4,800
$11.32
$54,336.000
6,400
+
$11.09
$70,976.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4308R-101-331
Res Thick Film NET 330 Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
18E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 175W / 225W.
B20J100KE
Res Wirewound 100K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
1122830000
Power Relay - SPDT - 120 VAC - 6 A - TERM Series - DIN Rail - AC.
7760056106
Conn Relay Socket SKT 8 POS Screw