help desk software
DATA SHEET

K10L-11A55-120

TE Connectivity / P&B Brand

Power Relay 120VAC 15A DPDT(28.2x21.8x35.6)mm THT Medical

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10L-11A55-120
Alias/AKA:
2-1393144-2
RoHS:
No
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
3.9 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Power Relay 120VAC 15A DPDT(28.2x21.8x35.6)mm THT Medical
Search Keywords:
K10L11A55120
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
54 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$122.15
$1,587.950
25
$78.18
$1,954.500
38
$61.08
$2,321.040
50 +
$59.85
$2,992.500
Tools/3D Models