K10N-11A11-24
TE Connectivity / P&B BrandPower Relay 24VAC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10N-11A11-24
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
Power Relay 24VAC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket