help desk software
DATA SHEET

K10N-11A51-120

TE Connectivity / P&B Brand

Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (( 28.17mm 21.84mm 35.56mm)) THT General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10N-11A51-120
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
3.9 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (( 28.17mm 21.84mm 35.56mm)) THT General Purpose Relay
Search Keywords:
K10N11A51120
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
K10P-11A55-120
K10P-11A55-120
VIEW PRODUCT
Tools/3D Models