help desk software
DATA SHEET

K10N-11D11-110

TE Connectivity / P&B Brand

Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10N-11D11-110
Alias/AKA:
2-1393144-5
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
11 KOhm
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Search Keywords:
K10N11D11110
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$37.56
$488.280
25
$29.30
$732.500
38
$26.98
$1,025.240
50 +
$26.44
$1,322.000
Possible Replacement
K10P-11D15-110
K10P-11D15-110
VIEW PRODUCT
Tools/3D Models