help desk software
DATA SHEET

K10N-11D11-6

TE Connectivity / P&B Brand

Electromechanical Relay 6VDC 40Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10N-11D11-6
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
40 Ohm
Electromechanical Relay 6VDC 40Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Search Keywords:
K10N11D116
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
K10P-11D15-6
K10P-11D15-6
VIEW PRODUCT
Tools/3D Models