help desk software
DATA SHEET

K10N-11D51-110

TE Connectivity / P&B Brand

Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10N-11D51-110
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
11 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Search Keywords:
K10N11D51110
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
K10P-11D55-110
K10P-11D55-110
VIEW PRODUCT
Tools/3D Models