K10P-11A11-6
TE Connectivity / P&B BrandElectromechanical Relay 6VAC 10.5Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11A11-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
10.5 Ohm
Electromechanical Relay 6VAC 10.5Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Search Keywords:
K10P11A116
IN STOCK:
0
Factory Lead-Time
9 Weeks