K10P-11A15-24
TE Connectivity / P&B BrandPower Relay 24VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11A15-24
Alias/AKA:
4-1393144-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
The TE Connectivity / P&B Brand part K10P-11A15-24 is a durable and reliable power relay designed for use in medical applications. With a voltage rating of 24VAC and a current rating of 15A, this double-pole, double-throw relay provides excellent performance and versatility. The compact size of this relay, measuring 28.2x21.8x34.9mm, allows for easy integration into various systems. This relay also comes with a socket for convenient installation. Trust TE Connectivity / P&B Brand's K10P-11A15-24 power relay for your medical equipment needs.
Product Highlights:
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
K10P11A1524
IN STOCK:
295
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$11.02
$55.100
25
$10.30
$257.500
50
$10.05
$502.500
100
$9.85
$985.000
250
$9.66
$2,415.000
500
$9.51
$4,755.000
1,000
+
$9.37
$9,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
60187-2
SPRING SPADE CRIMP 18-14 AWG TPBR
V7-1B17D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...
V7-1Z29E9
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 25 A ...
RH1B-UDC12V
Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
SCDX
XLR Chassis Connectors Accessories - This hinged cover seals D-size chassis connectors fro...