help desk software

K10P-11A15-240

TE Connectivity / P&B Brand

Power Relay 240VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11A15-240
Alias/AKA:
4-1393144-2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
12 KOhm
Power Relay 240VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 240 VAC
Search Keywords:
K10P11A15240
IN STOCK: 259
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.10
$70.500
25
$12.94
$323.500
50
$12.60
$630.000
100
$12.17
$1,217.000
250
$11.93
$2,982.500
500
$11.81
$5,905.000
1,000 +
$11.69
$11,690.000
Please Note: Item may be subject to tariff fee if shipping within the United States