K10P-11A15-48
TE Connectivity / P&B BrandElectromechanical Relay 48VAC 668Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11A15-48
Alias/AKA:
4-1393144-3
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
48 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
668 Ohm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 48VAC 668Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
Product Highlights:
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 48 VAC
Search Keywords:
K10P11A1548
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
28
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$67.12
$67.120
5
$58.64
$293.200
10
$53.65
$536.500
25
$50.91
$1,272.750
50
$50.40
$2,520.000
75
$49.90
$3,742.500
100
+
$49.39
$4,939.000