K10P-11A51-120
TE Connectivity / P&B BrandElectromechanical Relay DPDT 15A 120VAC 3.9KOhm Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11A51-120
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
3.9 KOhm
Life Cycle:
Discontinued
Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Through Hole
Search Keywords:
K10P11A51120
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Ships today, if you order in