help desk software
DATA SHEET

K10P-11A55-120

TE Connectivity / P&B Brand

Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/29/2024
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
K10P-11A55-120
Alias/AKA:
4-1393144-6
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
3.9 KOhm
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
K10P11A55120
  End of Life: Final orders must be placed by 11/29/2024  
IN STOCK: 60
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.26
$154.260
5
$151.99
$759.950
10
$142.35
$1,423.500
25
$133.45
$3,336.250
50
$124.56
$6,228.000
75
$123.31
$9,248.250
100 +
$122.08
$12,208.000
RECOMMENDED REPLACEMENT
K10P-11A51-120
K10P-11A51-120
VIEW PRODUCT
Tools/3D Models